74LCX10MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4,463
Unit Price: $3.04000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 556
Unit Price: $2.46000
Datasheet

Similar


Texas Instruments
In Stock: 3,927
Unit Price: $3.37000
Datasheet

Similar


Texas Instruments
In Stock: 208
Unit Price: $8.05000
Datasheet

Similar


Texas Instruments
In Stock: 990
Unit Price: $8.05000
Datasheet
14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX10MTCX

DigiKey Part Number
74LCX10MTCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX10MTCX
Description
IC GATE NAND 3CH 3-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX10MTCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2.3V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.9ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes