74HCT32DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,434
Unit Price: $2.53000
Datasheet

Similar


onsemi
In Stock: 35
Unit Price: $4.49000
Datasheet

Similar


onsemi
In Stock: 19,821
Unit Price: $2.53000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.53000
Datasheet

Similar


Texas Instruments
In Stock: 7,933
Unit Price: $3.34000
Datasheet

Similar


Texas Instruments
In Stock: 4,469
Unit Price: $3.26000
Datasheet

Similar


Texas Instruments
In Stock: 1,269
Unit Price: $8.08000
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT32DR2G

DigiKey Part Number
74HCT32DR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT32DR2G
Description
IC GATE OR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HCT32DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
15ns @ 4.5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 63,211 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

63,211In Stock
Ships from Rochester Electronics, LLC