
74F350PC | |
---|---|
DigiKey Part Number | 74F350PC-ND |
Manufacturer | |
Manufacturer Product Number | 74F350PC |
Description | IC REG MUL TRI-STATE 4BIT 16PDIP |
Customer Reference | |
Detailed Description | Shift Register, Multiplexed 1 Element 4 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 74F350PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Register, Multiplexed | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |