Similar
Similar
Similar
Similar
Similar
Similar

74ALVC162601T | |
|---|---|
DigiKey Part Number  | 74ALVC162601T-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 74ALVC162601T  | 
Description  | IC UNIV BUS TXRX 56-TSSOP  | 
Customer Reference  | |
Detailed Description  | Universal Bus Transceiver 18-Bit 56-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 74ALVC162601T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Logic Type  | Universal Bus Transceiver  | |
Number of Circuits  | 18-Bit  | |
Current - Output High, Low  | 24mA, 24mA; 12mA, 12mA  | |
Voltage - Supply  | 1.65V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 56-TFSOP (0.240", 6.10mm Width)  | |
Supplier Device Package  | 56-TSSOP  | |
Base Product Number  | 



