
74ALVC00MTCX | |
---|---|
DigiKey Part Number | 74ALVC00MTCXTR-ND - Tape & Reel (TR) 74ALVC00MTCXCT-ND - Cut Tape (CT) 74ALVC00MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC00MTCX |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC00MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.82500 | $28.25 |
25 | $2.51920 | $62.98 |
100 | $2.18910 | $218.91 |
250 | $2.03108 | $507.77 |
500 | $1.93582 | $967.91 |
1,000 | $1.85733 | $1,857.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $5.09900 | $50.99 |
25 | $4.23040 | $105.76 |
100 | $3.24580 | $324.58 |
250 | $2.76220 | $690.55 |
500 | $2.46462 | $1,232.31 |
1,000 | $2.21516 | $2,215.16 |