Direct
Similar
Parametric Equivalent
Similar
Similar

74ACT153SCX | |
|---|---|
DigiKey Part Number  | 74ACT153SCX-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 74ACT153SCX  | 
Description  | IC MULTIPLEXER 2 X 4:1 16-SOIC  | 
Customer Reference  | |
Detailed Description  | Multiplexer 2 x 4:1 16-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 74ACT153SCX Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Type  | Multiplexer  | |
Circuit  | 2 x 4:1  | |
Independent Circuits  | 1  | |
Current - Output High, Low  | 24mA, 24mA  | |
Voltage Supply Source  | Single Supply  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 



