20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC245MTCX

DigiKey Part Number
74AC245MTCXTR-ND - Tape & Reel (TR)
74AC245MTCXCT-ND - Cut Tape (CT)
74AC245MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AC245MTCX
Description
IC TXRX NON-INVERT 6V 20-TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AC245MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,463
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.19000$7.19
10$5.14600$51.46
25$4.63360$115.84
100$4.07220$407.22
250$3.80412$951.03
500$3.64272$1,821.36
1,000$3.62687$3,626.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.26812$8,170.30
5,000$3.18566$15,928.30
7,500$3.14437$23,582.77
12,500$3.09861$38,732.62
17,500$3.07188$53,757.90
25,000$3.04617$76,154.25
Manufacturers Standard Package