74ABT125CSCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,795
Unit Price: $6.49000
Datasheet

Similar


Texas Instruments
In Stock: 1,551
Unit Price: $8.30000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.06000
Datasheet

Similar


Texas Instruments
In Stock: 1,293
Unit Price: $8.14000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT125CSCX

DigiKey Part Number
74ABT125CSCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABT125CSCX
Description
IC BUFF 4.5V/5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ABT125CSCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ABT125DRTexas Instruments2,795296-1019-1-ND$6.49000Direct
SN74ABT125DTexas Instruments1,551296-1019-5-ND$8.30000Similar
SN74ABT125NSRTexas Instruments0296-29285-1-ND$7.65000Similar
SN74ABT125QDRG4Q1Texas Instruments0296-38211-1-ND$8.06000Similar
SN74ABT125QDRQ1Texas Instruments1,293296-SN74ABT125QDRQ1CT-ND$8.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes