


4N37SR2VM | |
---|---|
DigiKey Part Number | 4N37SR2VMTR-ND - Tape & Reel (TR) 4N37SR2VMCT-ND - Cut Tape (CT) 4N37SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N37SR2VM |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N37SR2VM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2µs, 2µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.80000 | $5.80 |
10 | $4.02700 | $40.27 |
100 | $2.92940 | $292.94 |
500 | $2.43894 | $1,219.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.27801 | $2,278.01 |
2,000 | $2.14122 | $4,282.44 |
3,000 | $2.07106 | $6,213.18 |
5,000 | $1.99175 | $9,958.75 |
7,000 | $1.94455 | $13,611.85 |
10,000 | $1.89851 | $18,985.10 |
25,000 | $1.79686 | $44,921.50 |