



4N37SR2M | |
---|---|
DigiKey Part Number | 4N37SR2MTR-ND - Tape & Reel (TR) 4N37SR2MCT-ND - Cut Tape (CT) 4N37SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N37SR2M |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N37SR2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2µs, 2µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.88000 | $5.88 |
10 | $4.08500 | $40.85 |
100 | $2.97190 | $297.19 |
500 | $2.47554 | $1,237.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.31256 | $2,312.56 |
2,000 | $2.17414 | $4,348.28 |
3,000 | $2.10314 | $6,309.42 |
5,000 | $2.02287 | $10,114.35 |
7,000 | $1.97511 | $13,825.77 |
10,000 | $1.92851 | $19,285.10 |
25,000 | $1.82565 | $45,641.25 |