MCH3144-TL-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30A02MH-TL-E

DigiKey Part Number
488-30A02MH-TL-ETR-ND - Tape & Reel (TR)
488-30A02MH-TL-ECT-ND - Cut Tape (CT)
488-30A02MH-TL-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
30A02MH-TL-E
Description
TRANS PNP 30V 0.7A 3-MCPH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 700 mA 520MHz 600 mW Surface Mount 3-MCPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
700 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
220mV @ 10mA, 200mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 10mA, 2V
Power - Max
600 mW
Frequency - Transition
520MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, Flat Leads
Supplier Device Package
3-MCPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.34800$23.48
100$1.48780$148.78
500$1.11342$556.71
1,000$0.99246$992.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.83859$2,515.77
6,000$0.76097$4,565.82
9,000$0.72140$6,492.60
15,000$0.67692$10,153.80
21,000$0.65058$13,662.18
30,000$0.62497$18,749.10
75,000$0.56877$42,657.75
Manufacturers Standard Package