
30A02MH-TL-E | |
---|---|
DigiKey Part Number | 488-30A02MH-TL-ETR-ND - Tape & Reel (TR) 488-30A02MH-TL-ECT-ND - Cut Tape (CT) 488-30A02MH-TL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30A02MH-TL-E |
Description | TRANS PNP 30V 0.7A 3-MCPH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 700 mA 520MHz 600 mW Surface Mount 3-MCPH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 10mA, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 520MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Supplier Device Package | 3-MCPH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.34800 | $23.48 |
100 | $1.48780 | $148.78 |
500 | $1.11342 | $556.71 |
1,000 | $0.99246 | $992.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.83859 | $2,515.77 |
6,000 | $0.76097 | $4,565.82 |
9,000 | $0.72140 | $6,492.60 |
15,000 | $0.67692 | $10,153.80 |
21,000 | $0.65058 | $13,662.18 |
30,000 | $0.62497 | $18,749.10 |
75,000 | $0.56877 | $42,657.75 |