2SB1215S-TL-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1816T-TL-E

DigiKey Part Number
2SD1816T-TL-EOSTR-ND - Tape & Reel (TR)
2SD1816T-TL-EOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2SD1816T-TL-E
Description
TRANS NPN 100V 4A TP-FA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 4 A 180MHz 1 W Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SD1816T-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 200mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 5V
Power - Max
1 W
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TP-FA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.22000$13.22

Other Suppliers on DigiKey

4,900In Stock
Ships from Rochester Electronics, LLC