2SB1215S-TL-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1805F-TL-E

DigiKey Part Number
2SD1805F-TL-EOSTR-ND - Tape & Reel (TR)
2SD1805F-TL-EOSCT-ND - Cut Tape (CT)
2SD1805F-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1805F-TL-E
Description
TRANS NPN 20V 5A TP-FA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 5 A 120MHz 1 W Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SD1805F-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 60mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TP-FA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 931
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.62000$14.62
10$9.32100$93.21
100$6.25750$625.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$4.73171$3,312.20
1,400$4.34357$6,081.00
2,100$4.14589$8,706.37
3,500$3.92371$13,732.98
4,900$3.79215$18,581.53
7,000$3.69341$25,853.87
Manufacturers Standard Package