MJE703G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1685G

DigiKey Part Number
2SD1685G-ND
Manufacturer
Manufacturer Product Number
2SD1685G
Description
TRANS NPN 20V 5A TO-126ML
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 5 A 120MHz 1.5 W Through Hole TO-126ML
Datasheet
 Datasheet
EDA/CAD Models
2SD1685G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 60mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
280 @ 500mA, 2V
Power - Max
1.5 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126ML
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,400 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

7,400In Stock
Ships from Rochester Electronics, LLC