2SD1012F-SPA-AC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 409
Unit Price: $3.28000
Datasheet
3-SPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1012F-SPA-AC

DigiKey Part Number
2SD1012F-SPA-AC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD1012F-SPA-AC
Description
TRANS NPN 15V 0.7A 3-SPA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 700 mA 250MHz 250 mW Through Hole 3-SPA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
700 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
80mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 50mA, 2V
Power - Max
250 mW
Frequency - Transition
250MHz
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
3-SPA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,500 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

7,500In Stock
Ships from Rochester Electronics, LLC