
2SA2124-S-TD-E | |
---|---|
DigiKey Part Number | 2SA2124-S-TD-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA2124-S-TD-E |
Description | TRANS PNP 30V 2A PCP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A 440MHz 3.5 W Surface Mount PCP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 75mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 3.5 W | |
Frequency - Transition | 440MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |