


PBSS5240XF | |
---|---|
DigiKey Part Number | 1727-1301-2-ND - Tape & Reel (TR) 1727-1301-1-ND - Cut Tape (CT) 1727-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5240XF |
Description | TRANS PNP 40V 2A SOT-89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 150MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 140mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.00300 | $20.03 |
100 | $1.26200 | $126.20 |
500 | $0.93966 | $469.83 |
1,000 | $0.83539 | $835.39 |
2,000 | $0.74741 | $1,494.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.67332 | $2,693.28 |
8,000 | $0.61094 | $4,887.52 |
12,000 | $0.57914 | $6,949.68 |
20,000 | $0.54339 | $10,867.80 |
28,000 | $0.52222 | $14,622.16 |
40,000 | $0.50163 | $20,065.20 |
100,000 | $0.45647 | $45,647.00 |