
2N2222 | |
---|---|
DigiKey Part Number | 2N2222-ND |
Manufacturer | |
Manufacturer Product Number | 2N2222 |
Description | TRANS NPN 30V 0.8A TO-18 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 800 mA 500 mW Through Hole TO-18 |
Datasheet | Datasheet |
EDA/CAD Models | 2N2222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 | |
Base Product Number |