1SMC54AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 45
Unit Price: $20.12000
Datasheet

Similar


Littelfuse Inc.
In Stock: 764
Unit Price: $13.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.32250
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.10550
Datasheet

Similar


Littelfuse Inc.
In Stock: 773,253
Unit Price: $2.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $11.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.45684
Datasheet

Similar


Bourns Inc.
In Stock: 8,417
Unit Price: $9.11000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.22153
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $12.39866
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $12.39866
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.78234
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 625
Unit Price: $8.87000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 603
Unit Price: $6.40000
Datasheet
DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC54AT3

DigiKey Part Number
1SMC54AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC54AT3
Description
TVS DIODE 54VWM 87.1VC SMC
Customer Reference
Detailed Description
87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
1SMC54AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes