1SMA6.0AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 44,800
Unit Price: $1.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $4.35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.02569
Datasheet

Similar


STMicroelectronics
In Stock: 22,878
Unit Price: $1.81000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.31376
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.31376
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.79568
Datasheet
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA6.0AT3

DigiKey Part Number
1SMA6.0AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA6.0AT3
Description
TVS DIODE 6VWM 10.3VC SMA
Customer Reference
Detailed Description
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA6.0AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1730pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes