
1SMA5913BT3G | |
---|---|
DigiKey Part Number | 1SMA5913BT3GOSTR-ND - Tape & Reel (TR) 1SMA5913BT3GOSCT-ND - Cut Tape (CT) 1SMA5913BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5913BT3G |
Description | DIODE ZENER 3.3V 1.5W SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5913BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.87200 | $18.72 |
100 | $1.36300 | $136.30 |
500 | $1.19060 | $595.30 |
1,000 | $0.82931 | $829.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.74720 | $3,736.00 |
10,000 | $0.65278 | $6,527.80 |