DO-216AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-216AA
DO-216AA

1PMT5935BT1G

DigiKey Part Number
1PMT5935BT1GOSTR-ND - Tape & Reel (TR)
1PMT5935BT1GOSCT-ND - Cut Tape (CT)
1PMT5935BT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PMT5935BT1G
Description
DIODE ZENER 27V 3.2W POWERMITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 3.2 W ±5% Surface Mount Powermite
Datasheet
 Datasheet
EDA/CAD Models
1PMT5935BT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3.2 W
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 20.6 V
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Powermite
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,817
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$3.40000$34.00
100$2.66720$266.72
500$2.27204$1,136.02
1,000$2.14855$2,148.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.08138$6,244.14
Manufacturers Standard Package