MLVC04V012C150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLVC04V012C150
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC08V024C300

DigiKey Part Number
283-MLVC08V024C300TR-ND - Tape & Reel (TR)
283-MLVC08V024C300CT-ND - Cut Tape (CT)
283-MLVC08V024C300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC08V024C300
Description
VARISTOR 33V 100A 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
24 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
100 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
300 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,430
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.22500$22.25
25$1.97720$49.43
100$1.71040$171.04
250$1.58208$395.52
500$1.50508$752.54
1,000$1.44152$1,441.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.41346$5,653.84
8,000$1.37627$11,010.16
12,000$1.35764$16,291.68
20,000$1.33700$26,740.00
28,000$1.32494$37,098.32
40,000$1.31334$52,533.60
Manufacturers Standard Package