1N5819RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9,770
Unit Price: $3.12000
Datasheet

Similar


onsemi
In Stock: 15,117
Unit Price: $1.89000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7,126
Unit Price: $5.43000
Datasheet

Similar


STMicroelectronics
In Stock: 62,228
Unit Price: $2.14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.27724
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.27724
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,391
Unit Price: $1.32000
Datasheet

Similar


STMicroelectronics
In Stock: 15,285
Unit Price: $1.97000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $3.86000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,599
Unit Price: $1.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,696
Unit Price: $1.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,332
Unit Price: $3.12000
Datasheet

Similar


Comchip Technology
In Stock: 2,232
Unit Price: $3.62000
Datasheet
Diode 40 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5819RL

DigiKey Part Number
1N5819RLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5819RL
Description
DIODE SCHOTTKY 40V 1A AXIAL
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes