1N4002G-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB140-T

DigiKey Part Number
31-SB140-TTR-ND - Tape & Reel (TR)
31-SB140-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB140-T
Description
DIODE SCHOTTKY 40V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
SB140-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,393
Factory Stock: 65,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.10000$3.10
10$2.51600$25.16
100$1.67710$167.71
500$1.26032$630.16
1,000$1.08876$1,088.76
2,000$1.01247$2,024.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.95430$4,771.50
10,000$0.78923$7,892.30
15,000$0.75167$11,275.05
25,000$0.73011$18,252.75
35,000$0.68447$23,956.45
50,000$0.66373$33,186.50
Manufacturers Standard Package