
1N5388BG | |
---|---|
DigiKey Part Number | 1N5388BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5388BG |
Description | DIODE ZENER 200V 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5388BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 480 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 152 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.40800 | $34.08 |
100 | $2.27440 | $227.44 |
500 | $1.75716 | $878.58 |
1,000 | $1.38766 | $1,387.66 |
2,000 | $1.28913 | $2,578.26 |
5,000 | $1.23165 | $6,158.25 |
10,000 | $1.20414 | $12,041.40 |
50,000 | $1.19093 | $59,546.50 |