Zener Diode 28 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5362BG

DigiKey Part Number
1N5362BGOS-ND
Manufacturer
Manufacturer Product Number
1N5362BG
Description
DIODE ZENER 28V 5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 28 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5362BG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 21.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 751
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.18000$3.18
10$2.39900$23.99
100$1.67250$167.25
500$1.23194$615.97
1,000$1.22378$1,223.78
2,000$1.21023$2,420.46
5,000$1.06468$5,323.40
Manufacturers Standard Package