Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5336BRLG

DigiKey Part Number
1N5336BRLGOSTR-ND - Tape & Reel (TR)
1N5336BRLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5336BRLG
Description
DIODE ZENER 4.3V 5W AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5336BRLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,150
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.24000$4.24
10$3.14900$31.49
100$2.12940$212.94
500$1.66434$832.17
1,000$1.33799$1,337.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.23193$4,927.72
8,000$1.19114$9,529.12
12,000$1.16733$14,007.96
20,000$1.06386$21,277.20
40,000$1.04021$41,608.40
Manufacturers Standard Package