1N4934RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 17,383
Unit Price: $1.48000
Datasheet

Similar


onsemi
In Stock: 7,424
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 4,655
Unit Price: $4.03000
Datasheet

Direct


Diodes Incorporated
In Stock: 39,421
Unit Price: $0.82000
Datasheet

Direct


Diodes Incorporated
In Stock: 1,142
Unit Price: $2.63000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,846
Unit Price: $3.12000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.50242
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10,985
Unit Price: $3.62000
Datasheet

Similar


Comchip Technology
In Stock: 4,621
Unit Price: $0.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15,625
Unit Price: $3.21000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.78063
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15,620
Unit Price: $0.90000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.62266
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.65650
Datasheet
Diode 100 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4934RL

DigiKey Part Number
1N4934RLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4934RL
Description
DIODE STANDARD 100V 1A AXIAL
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N4934RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10,000In Stock
Ships from Rochester Electronics, LLC