
1N4934GP-E3/54 | |
|---|---|
DigiKey Part Number | 1N4934GP-E3/54GITR-ND - Tape & Reel (TR) 1N4934GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4934GP-E3/54 |
Description | DIODE STANDARD 100V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT52B-TR | Vishay General Semiconductor - Diodes Division | 0 | BYT52B-TR-ND | $5.13946 | MFR Recommended |
| 1N4002-G | Comchip Technology | 4,568 | 641-2016-1-ND | $1.73000 | Similar |
| 1N4934-T | Diodes Incorporated | 59,172 | 1N4934DICT-ND | $1.73000 | Similar |
| 1N4934G | onsemi | 7,118 | 1N4934GOS-ND | $1.97000 | Similar |
| 1N4934G-T | Diodes Incorporated | 1,142 | 1N4934G-TDICT-ND | $3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $7.53900 | $75.39 |
| 100 | $4.99050 | $499.05 |
| 500 | $3.89518 | $1,947.59 |
| 1,000 | $3.54256 | $3,542.56 |
| 2,000 | $3.24581 | $6,491.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $2.89537 | $15,924.54 |
| 11,000 | $2.70169 | $29,718.59 |
| 16,500 | $2.60306 | $42,950.49 |
| 27,500 | $2.50242 | $68,816.55 |

