1N4754A_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 20,703
Unit Price: $2.14000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $23.67793
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.97366
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.94029
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.78111
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.71687
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.94029
Datasheet
Zener Diode 39 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4754A_T50R

DigiKey Part Number
1N4754A_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4754A_T50R
Description
DIODE ZENER 39V 1W DO41
Customer Reference
Detailed Description
Zener Diode 39 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 29.7 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types