Zener Diode 39 V 5 W ±5% Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5366B-AP

DigiKey Part Number
353-1N5366B-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5366B-AP
Description
IC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 5 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 29.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-55°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-15
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
30,000$0.97366$29,209.80
60,000$0.94547$56,728.20
Manufacturers Standard Package