1N4730ATR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,822
Unit Price: $2.88000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.42092
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17,450
Unit Price: $1.89000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $24.74702
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $24.74702
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $53.76864
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
Zener Diode 3.9 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4730ATR

DigiKey Part Number
1N4730AFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4730ATR
Description
DIODE ZENER 3.9V 1W DO41
Customer Reference
Detailed Description
Zener Diode 3.9 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types