1N4153_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 312,031
Unit Price: $0.82000
Datasheet

Similar


Microchip Technology
In Stock: 373
Unit Price: $9.78000

Similar


Microchip Technology
In Stock: 0
Unit Price: $31.90600

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 59,091
Unit Price: $3.54000
Datasheet
Diode 75 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4153_T50R

DigiKey Part Number
1N4153_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4153_T50R
Description
DIODE STANDARD 75V 200MA DO35
Customer Reference
Detailed Description
Diode 75 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
880 mV @ 20 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
50 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types