
BAW27-TR | |
|---|---|
DigiKey Part Number | BAW27-TRGITR-ND - Tape & Reel (TR) BAW27-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAW27-TR |
Description | DIODE STANDARD 60V 600MA DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 600mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 600mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 400 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 60 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.15400 | $21.54 |
| 100 | $1.35570 | $135.57 |
| 500 | $1.00910 | $504.55 |
| 1,000 | $0.89697 | $896.97 |
| 2,000 | $0.80246 | $1,604.92 |
| 5,000 | $0.69995 | $3,499.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.63652 | $6,365.20 |
| 20,000 | $0.58315 | $11,663.00 |
| 30,000 | $0.55595 | $16,678.50 |
| 50,000 | $0.52540 | $26,270.00 |
| 70,000 | $0.50730 | $35,511.00 |
| 100,000 | $0.48972 | $48,972.00 |


