24 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100325SC

DigiKey Part Number
100325SC-ND
Manufacturer
Manufacturer Product Number
100325SC
Description
IC XLTR MS UNIDIR 24-SOP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 6 Channel 24-SOP
Datasheet
 Datasheet
EDA/CAD Models
100325SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
6
Input Signal
ECL
Output Signal
TTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
0°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types