
OSTYK55513030 | |
|---|---|
DigiKey Part Number | OSTYK55513030-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK55513030 |
Description | CONN BARRIER STRP 13CIRC 0.433" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 13 | Terminal Screw Finish Nickel |
Number of Wire Entries 13 | Mounting Type Through Hole |
Pitch 0.433" (11.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 431102130 | Curtis Industries | 0 | 364-431102130-ND | $54.31615 | Similar |
| 431103130 | Curtis Industries | 0 | 364-431103130-ND | $54.31615 | Similar |
| 431105130 | Curtis Industries | 0 | 364-431105130-ND | $49.63155 | Similar |
| 431110130 | Curtis Industries | 0 | 364-431110130-ND | $53.80970 | Similar |
| 431111130 | Curtis Industries | 0 | 364-431111130-ND | $57.48145 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $27.64500 | $442.32 |

