Similar
Similar

431112130 | |
|---|---|
DigiKey Part Number | 364-431112130-ND |
Manufacturer | |
Manufacturer Product Number | 431112130 |
Description | CONN BARRIER STRP 13CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Brass |
Terminal Block Type Barrier Block | Terminal Screw Finish Nickel |
Number of Circuits 13 | Mounting Type Through Hole |
Number of Wire Entries 13 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387307513 | Molex | 0 | 0387307513-ND | $32.21052 | Similar |
| OSTYK55513030 | On Shore Technology Inc. | 0 | OSTYK55513030-ND | $27.64500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $59.50720 | $11,901.44 |









