
OSTOQ15A150 | |
|---|---|
DigiKey Part Number  | OSTOQ15A150-ND  | 
Manufacturer  | |
Manufacturer Product Number  | OSTOQ15A150  | 
Description  | TERM BLOCK HDR 15POS 7.50MM  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) Vertical Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | On Shore Technology Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Header, Male Pins, Shrouded (4 Side)  | |
Number of Positions  | 15  | |
Positions Per Level  | 15  | |
Number of Levels  | 1  | |
Pitch  | 0.295" (7.50mm)  | |
Header Orientation  | Vertical  | |
Plug Wire Entry  | -  | |
Termination Style  | Solder  | |
Mounting Type  | Through Hole  | |
Current - IEC  | -  | |
Voltage - UL  | 300 V  | |
Wire Gauge or Range - AWG  | -  | |
Wire Gauge or Range - mm²  | -  | |
Color  | -  | |
Operating Temperature  | -30°C ~ 105°C  | |
Contact Mating Finish  | Tin  | |
Features  | -  | |
Material Flammability Rating  | -  | |
Ingress Protection  | -  | |
Screw Size  | -  | |
Torque - Screw  | -  | |
Wire Strip Length  | -  | |
Contact Material  | Brass  | |
Housing Material  | Thermoplastic  | |
Contact Tail Length  | 0.157" (4.00mm)  | |
Insulation Height  | 0.157" (4.00mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 42 | $9.56286 | $401.64 | 



