



EDSTL130/08 | |
---|---|
DigiKey Part Number | ED1682-08-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL130/08 |
Description | TERM BLOCK HDR 8POS 5MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Unshrouded | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Zinc Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
25 | $10.53640 | $263.41 |
100 | $9.55270 | $955.27 |
500 | $8.52680 | $4,263.40 |
1,000 | $8.11978 | $8,119.78 |
5,000 | $7.24854 | $36,242.70 |
10,000 | $6.90296 | $69,029.60 |