



EDJ1G0 | |
|---|---|
DigiKey Part Number  | ED3082-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EDJ1G0  | 
Description  | SHUNT .100" BLK AU  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | On Shore Technology Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Closed Top  | |
Gender  | Female Sockets  | |
Number of Positions or Pins (Grid)  | 2 (1 x 2)  | |
Pitch  | 0.100" (2.54mm)  | |
Height  | 0.255" (6.47mm)  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | -  | |
Color  | Black  | |
Material Flammability Rating  | UL94 V-0  | |
Housing Material  | Thermoplastic  | |
Voltage Rating  | -  | |
Current Rating (Amps)  | 3A  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.31800 | $3.18 | 
| 25 | $0.30040 | $7.51 | 
| 50 | $0.28400 | $14.20 | 
| 100 | $0.27090 | $27.09 | 
| 250 | $0.25356 | $63.39 | 
| 500 | $0.24150 | $120.75 | 
| 2,000 | $0.21898 | $437.96 | 
| 4,000 | $0.20849 | $833.96 | 

