101-60-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
101-60-SERIES
101-606

101-606

DigiKey Part Number
ED10509-ND
Manufacturer
Manufacturer Product Number
101-606
Description
CONN SOCKET 60POS IDC GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60 Position Rectangular Socket Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
60
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$12.84000$12.84
10$10.93200$109.32
40$9.91350$396.54
80$9.43900$755.12
120$9.17183$1,100.62
280$8.63950$2,419.06
520$8.27000$4,300.40
1,000$7.89704$7,897.04
2,520$7.39867$18,644.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.