
101-60-S | |
---|---|
DigiKey Part Number | ED10520-ND |
Manufacturer | |
Manufacturer Product Number | 101-60-S |
Description | CONN STRAIN RELIEF 60POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For 101 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 60 | |
For Use With/Related Products | 101 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
360 | $1.17742 | $423.87 |