
NTHD3101FT1G | |
---|---|
DigiKey Part Number | NTHD3101FT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTHD3101FT1G |
Description | MOSFET P-CH 20V 3.2A CHIPFET |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.2A (Tj) 1.1W (Ta) Surface Mount ChipFET™ |
Datasheet | Datasheet |
EDA/CAD Models | NTHD3101FT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 3.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 680 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | ChipFET™ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.18162 | $12,544.86 |
6,000 | $3.90157 | $23,409.42 |
9,000 | $3.90023 | $35,102.07 |