


NSR1020MW2T3G | |
---|---|
DigiKey Part Number | NSR1020MW2T3GOSTR-ND - Tape & Reel (TR) NSR1020MW2T3GOSCT-ND - Cut Tape (CT) NSR1020MW2T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR1020MW2T3G |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | NSR1020MW2T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 15 V | |
Capacitance @ Vr, F | 29pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.16000 | $11.60 |
100 | $0.92150 | $92.15 |
500 | $0.59306 | $296.53 |
1,000 | $0.55933 | $559.33 |
2,000 | $0.52711 | $1,054.22 |
5,000 | $0.46331 | $2,316.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33003 | $3,300.30 |
20,000 | $0.31042 | $6,208.40 |
30,000 | $0.30129 | $9,038.70 |