
NMLU1210TWG | |
---|---|
DigiKey Part Number | NMLU1210TWGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NMLU1210TWG |
Description | BRIDGE RECT 1P 20V 3.2A 8UDFN |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 20 V Surface Mount 8-UDFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NMLU1210TWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 20 V | |
Current - Average Rectified (Io) | 3.2 A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 40 µA @ 20 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (4x4) | |
Base Product Number |