



NCP1397BDR2G | |
---|---|
DigiKey Part Number | NCP1397BDR2GOSTR-ND - Tape & Reel (TR) NCP1397BDR2GOSCT-ND - Cut Tape (CT) NCP1397BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1397BDR2G |
Description | IC OFFLINE SW HALF-BRDG 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 60kHz ~ 500kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1397BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 10.5 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 20V | |
Duty Cycle | 50% | |
Frequency - Switching | 60kHz ~ 500kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 15 Leads | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.15000 | $18.15 |
10 | $11.31500 | $113.15 |
25 | $9.54120 | $238.53 |
100 | $7.53030 | $753.03 |
250 | $6.54384 | $1,635.96 |
500 | $5.93672 | $2,968.36 |
1,000 | $5.42813 | $5,428.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.18899 | $12,972.48 |
5,000 | $5.06835 | $25,341.75 |
7,500 | $5.00795 | $37,559.62 |
12,500 | $4.94104 | $61,763.00 |