NCP1207BDR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2,454
Unit Price: $9.84000
Datasheet
7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7-SOIC
24 W Adapter Evaluation Board - NCP1207AADAPGEVB

NCP1207BDR2G

DigiKey Part Number
NCP1207BDR2GOSTR-ND - Tape & Reel (TR)
NCP1207BDR2GOSCT-ND - Cut Tape (CT)
NCP1207BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1207BDR2G
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 200kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1207BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
10.6V ~ 20V
Duty Cycle
-
Frequency - Switching
Up to 200kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes