3-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH3914-7-TL-H

DigiKey Part Number
MCH3914-7-TL-HOSTR-ND - Tape & Reel (TR)
MCH3914-7-TL-HOSCT-ND - Cut Tape (CT)
MCH3914-7-TL-HOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCH3914-7-TL-H
Description
JFET N-CH 50MA SC70FL/MCPH3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
JFET N-Channel 50 mA 300 mW Surface Mount 3-MCPH
Datasheet
 Datasheet
EDA/CAD Models
MCH3914-7-TL-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Drain to Source Voltage (Vdss)
15 V
Current - Drain (Idss) @ Vds (Vgs=0)
16 mA @ 5 V
Current Drain (Id) - Max
50 mA
Voltage - Cutoff (VGS off) @ Id
600 mV @ 10 µA
Input Capacitance (Ciss) (Max) @ Vds
4.9pF @ 5V
Power - Max
300 mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
3-MCPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.84000$7.84
10$5.58800$55.88
100$3.89090$389.09
500$3.05798$1,528.99
1,000$2.77338$2,773.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.41179$7,235.37
6,000$2.28961$13,737.66
9,000$2.04225$18,380.25
Manufacturers Standard Package